There are no models available for this part yet.
Overview of CMR05E390GPDL by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CMR05E390GPDL by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 200 |
|
$6.9000 / $12.0000 | Buy Now | ||
Quest Components | Capacitor, Mica, 39pf, 500V, .5+pf, 2±% | 160 |
|
$9.6000 / $16.0000 | Buy Now |
CAD Models for CMR05E390GPDL by Cornell Dubilier Electronics Inc
Part Data Attributes for CMR05E390GPDL by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.29.00.20
|
Additional Feature
|
STANDARD: MIL-PRF-39001
|
Capacitance
|
0.000039 µF
|
Capacitor Type
|
MICA CAPACITOR
|
Dielectric Material
|
MICA
|
JESD-609 Code
|
e0
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Surface Mount
|
NO
|
Temperature Coefficient
|
-20/+100ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for CMR05E390GPDL
This table gives cross-reference parts and alternative options found for CMR05E390GPDL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMR05E390GPDL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HRDM15ED390GP1CRH | Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, -20/+100ppm/Cel TC, 0.000039uF, | Cornell Dubilier Electronics Inc | CMR05E390GPDL vs HRDM15ED390GP1CRH |
M2DM15ED390GP4CR | Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, -20/+100ppm/Cel TC, 0.000039uF, | Cornell Dubilier Electronics Inc | CMR05E390GPDL vs M2DM15ED390GP4CR |
DM15ED390GP4CR | Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, -20/+100ppm/Cel TC, 0.000039uF, | Cornell Dubilier Electronics Inc | CMR05E390GPDL vs DM15ED390GP4CR |
DM15ED390GP1CRT | Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, -20/+100ppm/Cel TC, 0.000039uF, | Cornell Dubilier Electronics Inc | CMR05E390GPDL vs DM15ED390GP1CRT |
DM15ED390GP1CRH | Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, -20/+100ppm/Cel TC, 0.000039uF, | Cornell Dubilier Electronics Inc | CMR05E390GPDL vs DM15ED390GP1CRH |
HRDM15ED390GP1CE | Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, -20/+100ppm/Cel TC, 0.000039uF, | Cornell Dubilier Electronics Inc | CMR05E390GPDL vs HRDM15ED390GP1CE |
M2DM15ED390GP1CRT | Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, -20/+100ppm/Cel TC, 0.000039uF, | Cornell Dubilier Electronics Inc | CMR05E390GPDL vs M2DM15ED390GP1CRT |
DM15ED390GP1CE | Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, -20/+100ppm/Cel TC, 0.000039uF, | Cornell Dubilier Electronics Inc | CMR05E390GPDL vs DM15ED390GP1CE |
CDA10ED390GP1 | Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, -20/+100ppm/Cel TC, 0.000039uF, | Cornell Dubilier Electronics Inc | CMR05E390GPDL vs CDA10ED390GP1 |