Part Details for CMR05F121GPDM by Cornell Dubilier Electronics Inc
Overview of CMR05F121GPDM by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMR05F121GPDM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y3403
|
Newark | Cmr Mica |Cornell Dubilier CMR05F121GPDM RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2800 / $13.1600 | Buy Now |
DISTI #
CMR05F121GPDM-ND
|
DigiKey | CMR MICA Min Qty: 48 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.2023 | Buy Now |
DISTI #
598-CMR05F121GPDM
|
Mouser Electronics | Mica Capacitors 120pF 500V +/- 2% tol RoHS: Not Compliant | 0 |
|
$10.5200 / $14.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9600 / $12.5300 | Buy Now |
DISTI #
CMR05F121GPDM
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Not Compliant Min Qty: 48 | 0 |
|
$7.9900 / $9.5800 | Buy Now |
Part Details for CMR05F121GPDM
CMR05F121GPDM CAD Models
CMR05F121GPDM Part Data Attributes
|
CMR05F121GPDM
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CMR05F121GPDM
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.00012uF, Through Hole Mount, 4618, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00012 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.4 mm | |
JESD-609 Code | e0 | |
Length | 11.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-39001 | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.7 mm | |
Terminal Shape | WIRE | |
Width | 4.6 mm |
Alternate Parts for CMR05F121GPDM
This table gives cross-reference parts and alternative options found for CMR05F121GPDM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMR05F121GPDM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMR05F121GPDP | Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.00012uF, Through Hole Mount, 4618, RADIAL LEADED | Cornell Dubilier Electronics Inc | CMR05F121GPDM vs CMR05F121GPDP |