Part Details for CMR05F151JPDM by Cornell Dubilier Electronics Inc
Overview of CMR05F151JPDM by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMR05F151JPDM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y3422
|
Newark | Cmr Mica |Cornell Dubilier CMR05F151JPDM Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2100 / $11.1300 | Buy Now |
DISTI #
CMR05F151JPDM-ND
|
DigiKey | CMR MICA Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.2636 | Buy Now |
DISTI #
598-CMR05F151JPDM
|
Mouser Electronics | Mica Capacitors 150pF 500V +/- 5% tol RoHS: Compliant | 40 |
|
$9.2300 / $13.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7300 / $12.2700 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 285 |
|
$2.0205 / $4.9280 | Buy Now |
|
Quest Components | Capacitor, Mica, 150pf, 500V, .5+pf, 5±% | 228 |
|
$2.8600 / $6.6000 | Buy Now |
|
Quest Components | Capacitor, Mica, 150pf, 500V, .5+pf, 5±% | 7 |
|
$4.0500 / $8.1000 | Buy Now |
DISTI #
CMR05F151JPDM
|
TTI | Mica Capacitors 150pF 500V +/- 5% tol Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$10.5900 | Buy Now |
Part Details for CMR05F151JPDM
CMR05F151JPDM CAD Models
CMR05F151JPDM Part Data Attributes
|
CMR05F151JPDM
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CMR05F151JPDM
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00015uF, Through Hole Mount, 4619, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00015 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.4 mm | |
JESD-609 Code | e0 | |
Length | 11.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-39001 | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.7 mm | |
Terminal Shape | WIRE | |
Width | 4.8 mm |