Part Details for CMR05F271FPDR by Cornell Dubilier Electronics Inc
Overview of CMR05F271FPDR by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMR05F271FPDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92H5841
|
Newark | Capacitor, mica,270Pf,500Vdc,.5-Pf Tol,.5+Pf Tol,1-% Tol,1+% Tol,70Ppm-Tc |Cornell Dubilier CMR05F271FPDR Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2700 / $25.9900 | Buy Now |
DISTI #
CMR05F271FPDR-ND
|
DigiKey | CMR MICA Min Qty: 23 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.3430 | Buy Now |
DISTI #
598-CMR05F271FPDR
|
Mouser Electronics | Mica Capacitors 270pF 500V +/- 1% tol RoHS: Not Compliant | 0 |
|
$22.1900 / $28.8000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.1600 / $27.2300 | Buy Now |
|
Quest Components | Capacitor, Mica, 270pf, 500V, .5+pf, 1±% | 41 |
|
$18.5719 / $19.3148 | Buy Now |
DISTI #
CMR05F271FPDR
|
TTI | Mica Capacitors 270pF 500V +/- 1% tol Min Qty: 23 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$24.2100 | Buy Now |
Part Details for CMR05F271FPDR
CMR05F271FPDR CAD Models
CMR05F271FPDR Part Data Attributes
|
CMR05F271FPDR
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CMR05F271FPDR
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.00027uF, Through Hole Mount, 4721, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00027 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.9 mm | |
JESD-609 Code | e0 | |
Length | 11.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-39001 | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.7 mm | |
Terminal Shape | WIRE | |
Width | 5.3 mm |