Part Details for CMR05F301GPDP by Cornell Dubilier Electronics Inc
Overview of CMR05F301GPDP by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMR05F301GPDP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y3472
|
Newark | Cmr Mica |Cornell Dubilier CMR05F301GPDP RoHS: Not Compliant Min Qty: 29 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9300 / $21.1000 | Buy Now |
DISTI #
CMR05F301GPDP-ND
|
DigiKey | CMR MICA Min Qty: 29 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.3714 | Buy Now |
DISTI #
598-CMR05F301GPDP
|
Mouser Electronics | Mica Capacitors 300pF 500V +/- 2% tol RoHS: Not Compliant | 0 |
|
$18.1700 / $22.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.3100 / $20.6600 | Buy Now |
DISTI #
CMR05F301GPDP
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Not Compliant Min Qty: 29 | 0 |
|
$13.1500 / $15.7900 | Buy Now |
Part Details for CMR05F301GPDP
CMR05F301GPDP CAD Models
CMR05F301GPDP Part Data Attributes
|
CMR05F301GPDP
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CMR05F301GPDP
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.0003uF, Through Hole Mount, 4721, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 4721 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.0003 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.9 mm | |
JESD-609 Code | e0 | |
Length | 11.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-39001 | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.7 mm | |
Terminal Shape | WIRE | |
Width | 5.3 mm |
Alternate Parts for CMR05F301GPDP
This table gives cross-reference parts and alternative options found for CMR05F301GPDP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMR05F301GPDP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMR05F301GPDR | Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.0003uF, Through Hole Mount, 4721, RADIAL LEADED | Cornell Dubilier Electronics Inc | CMR05F301GPDP vs CMR05F301GPDR |
CD15FD301GP3 | Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 70ppm/Cel TC, 0.0003uF, 4721, | Cornell Dubilier Electronics Inc | CMR05F301GPDP vs CD15FD301GP3 |