Part Details for CMR06F102JODP by Cornell Dubilier Electronics Inc
Overview of CMR06F102JODP by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMR06F102JODP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H2830
|
Newark | Capacitor, mica,1000Pf,500Vdc,.5-Pf Tol,.5+Pf Tol,5-% Tol,5+% Tol,70Ppm-Tc |Cornell Dubilier CMR06F102JODP RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2800 / $20.8800 | Buy Now |
DISTI #
CMR06F102JODP-ND
|
DigiKey | CAPACITOR 1000PF 500V 5% RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
30 In Stock |
|
$14.7476 / $26.7800 | Buy Now |
|
Onlinecomponents.com | Cap Mica 0.001uF 500V 5% (16.5 X 5.6 X 13.2mm) Radial 8.9mm (0.1%FR) 125C RoHS: Compliant |
28 In Stock |
|
$22.6200 / $37.3000 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | Capacitor, Mica, 1nf, 500V, 5±%, 0 | 9 |
|
$9.8600 / $14.7900 | Buy Now |
|
Quest Components | Capacitor, Mica, 1nf, 500V, 5±%, 0 | 5 |
|
$15.8454 | Buy Now |
|
Quest Components | Capacitor, Mica, 1nf, 500V, 5±%, 0 | 2 |
|
$15.8454 | Buy Now |
DISTI #
CMR06F102JODP
|
TTI | Mica Capacitors 1nF 500V 0.05 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1 In Stock |
|
$27.4800 | Buy Now |
|
Master Electronics | Cap Mica 0.001uF 500V 5% (16.5 X 5.6 X 13.2mm) Radial 8.9mm (0.1%FR) 125C RoHS: Compliant |
28 In Stock |
|
$22.6200 / $37.3000 | Buy Now |
Part Details for CMR06F102JODP
CMR06F102JODP CAD Models
CMR06F102JODP Part Data Attributes
|
CMR06F102JODP
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CMR06F102JODP
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.001uF, Through Hole Mount, 6522, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.001 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 13.2 mm | |
JESD-609 Code | e0 | |
Length | 16.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-39001 | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 8.9 mm | |
Terminal Shape | WIRE | |
Width | 5.6 mm |
Alternate Parts for CMR06F102JODP
This table gives cross-reference parts and alternative options found for CMR06F102JODP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMR06F102JODP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMR06F102JODM | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.001uF, Through Hole Mount, 6522, RADIAL LEADED | Cornell Dubilier Electronics Inc | CMR06F102JODP vs CMR06F102JODM |
CMR06F102JODR | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.001uF, Through Hole Mount, 6522, RADIAL LEADED | Cornell Dubilier Electronics Inc | CMR06F102JODP vs CMR06F102JODR |
CD19FD102JO3F | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.001uF, Through Hole Mount, 6522, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | CMR06F102JODP vs CD19FD102JO3F |
CD19FD102JO3 | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.001uF, Through Hole Mount, 6522, RADIAL LEADED | Cornell Dubilier Electronics Inc | CMR06F102JODP vs CD19FD102JO3 |