Part Details for CMR06F102JPDR by Cornell Dubilier Electronics Inc
Overview of CMR06F102JPDR by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMR06F102JPDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96C8909
|
Newark | Capacitor Silver Mica 1000Pf, 500V, 5%, Rad, Capacitance:1000Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:8.9Mm, Capacitor Case/Package:Radial Leaded, Product Length:-, Product Width:- Rohs Compliant: No |Cornell Dubilier CMR06F102JPDR Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1800 / $25.8800 | Buy Now |
DISTI #
CMR06F102JPDR-ND
|
DigiKey | CMR MICA Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
16 In Stock |
|
$13.9500 / $15.0500 | Buy Now |
DISTI #
598-CMR06F102JPDR
|
Mouser Electronics | Mica Capacitors 1nF 165Vac RoHS: Not Compliant | 0 |
|
$18.9000 / $20.9800 | Order Now |
|
Future Electronics | CMR Series 500 V 1000 pF ±5 % Tolerance LS=8.9mm Radial Dipped Mica Capacitor RoHS: Non Compliant pbFree: No Min Qty: 23 Package Multiple: 23 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$18.8800 / $19.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.0800 / $27.1100 | Buy Now |
|
Quest Components | Capacitor, Mica, 1nf, 500V, 5±%, 0 | 2 |
|
$15.1659 | Buy Now |
|
Quest Components | Capacitor, Mica, 1nf, 500V, 5±%, 0 | 4 |
|
$12.3900 / $13.2750 | Buy Now |
DISTI #
CMR06F102JPDR
|
TTI | Mica Capacitors 1nF 165Vac Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 46 In Stock |
|
$20.5300 | Buy Now |
Part Details for CMR06F102JPDR
CMR06F102JPDR CAD Models
CMR06F102JPDR Part Data Attributes
|
CMR06F102JPDR
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CMR06F102JPDR
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.001uF, Through Hole Mount, 6522, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.001 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 13.2 mm | |
JESD-609 Code | e0 | |
Length | 16.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-39001 | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 8.9 mm | |
Terminal Shape | WIRE | |
Width | 5.6 mm |