Part Details for CMR06F132JPDR by Cornell Dubilier Electronics Inc
Overview of CMR06F132JPDR by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMR06F132JPDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMR06F132JPDR-ND
|
DigiKey | CAP MICA 1300PF 500V Min Qty: 20 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.4525 | Buy Now |
DISTI #
598-CMR06F132JPDR
|
Mouser Electronics | Mica Capacitors 1500pF 500V 5% RoHS: Not Compliant | 13 |
|
$28.8500 / $32.1900 | Buy Now |
|
Onlinecomponents.com | Cap Mica 0.0013uF 500V 5% (16.8 X 5.6 X 13.2mm) Radial 8.9mm (0.01%FR) 150°C RoHS: Compliant | 0 |
|
$18.9700 / $29.8400 | Buy Now |
DISTI #
CMR06F132JPDR
|
TTI | Mica Capacitors 1500pF 500V 5% Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 23 In Stock |
|
$32.1500 | Buy Now |
DISTI #
CMR06F132JPDR
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Not Compliant Min Qty: 20 | 0 |
|
$19.0100 / $22.8200 | Buy Now |
Part Details for CMR06F132JPDR
CMR06F132JPDR CAD Models
CMR06F132JPDR Part Data Attributes
|
CMR06F132JPDR
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CMR06F132JPDR
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0013uF, Through Hole Mount, 6622, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.0013 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 13.2 mm | |
JESD-609 Code | e0 | |
Length | 16.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-39001 | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 8.9 mm | |
Terminal Shape | WIRE | |
Width | 5.6 mm |
Alternate Parts for CMR06F132JPDR
This table gives cross-reference parts and alternative options found for CMR06F132JPDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMR06F132JPDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD19FD132JP3F | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0013uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | CMR06F132JPDR vs CD19FD132JP3F |
CMR06F132JPDM | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0013uF, Through Hole Mount, 6622, RADIAL LEADED | Cornell Dubilier Electronics Inc | CMR06F132JPDR vs CMR06F132JPDM |
CD19FD132JP3 | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0013uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | CMR06F132JPDR vs CD19FD132JP3 |
CMR06F132JPDP | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0013uF, Through Hole Mount, 6622, RADIAL LEADED | Cornell Dubilier Electronics Inc | CMR06F132JPDR vs CMR06F132JPDP |