There are no models available for this part yet.
Overview of CMR06F332JODM by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CMR06F332JODM by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62H2969
|
Newark | Capacitor, mica,3300Pf,500Vdc,.5-Pf Tol,.5+Pf Tol,5-% Tol,5+% Tol,70Ppm-Tc |Cornell Dubilier CMR06F332JODM RoHS: Not Compliant Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5100 / $26.3000 | Buy Now | |
DISTI #
CMR06F332JODM-ND
|
DigiKey | CAP MICA 3300PF 500V RADIAL Min Qty: 23 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.8583 | Buy Now | |
DISTI #
598-CMR06F332JODM
|
Mouser Electronics | Mica Capacitors 3300pF 500V 0.05 RoHS: Not Compliant | 1 |
|
$23.3600 / $29.1400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.3600 / $27.5500 | Buy Now | ||
Quest Components | Capacitor, Mica, 3.3nf, 500V, 5±%, 0 | 19 |
|
$16.0160 | Buy Now | ||
Quest Components | Capacitor, Mica, 3.3nf, 500V, 5±%, 0 | 6 |
|
$21.3330 | Buy Now |
CAD Models for CMR06F332JODM by Cornell Dubilier Electronics Inc
Part Data Attributes for CMR06F332JODM by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.29.00.20
|
Capacitance
|
0.0033 µF
|
Capacitor Type
|
MICA CAPACITOR
|
Dielectric Material
|
MICA
|
Height
|
14 mm
|
JESD-609 Code
|
e0
|
Length
|
17.3 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Reference Standard
|
MIL-PRF-39001
|
Surface Mount
|
NO
|
Temperature Coefficient
|
0/+70ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Pitch
|
8.9 mm
|
Terminal Shape
|
WIRE
|
Width
|
7.4 mm
|
Alternate Parts for CMR06F332JODM
This table gives cross-reference parts and alternative options found for CMR06F332JODM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMR06F332JODM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMR06F332JODR | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0033uF, Through Hole Mount, 6829, RADIAL LEADED | Cornell Dubilier Electronics Inc | CMR06F332JODM vs CMR06F332JODR |
CMR06F332JODP | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0033uF, Through Hole Mount, 6829, RADIAL LEADED | Cornell Dubilier Electronics Inc | CMR06F332JODM vs CMR06F332JODP |
CD19FD332JO3 | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0033uF, Through Hole Mount, 6829, RADIAL LEADED | Cornell Dubilier Electronics Inc | CMR06F332JODM vs CD19FD332JO3 |
CD18FD332JO3F | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0033uF, Through Hole Mount, 6829, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | CMR06F332JODM vs CD18FD332JO3F |