-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00082uF, Through Hole Mount, 6521, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMR06F821JPDR-ND
|
DigiKey | HI REL MICA TH 820PF 500V Min Qty: 24 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.1942 | Buy Now |
DISTI #
598-CMR06F821JPDR
|
Mouser Electronics | Mica Capacitors 820pF 500V +/- 5% tol RoHS: Not Compliant | 0 |
|
$24.7000 / $27.5800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.4400 / $26.0900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 50 |
|
$7.5000 / $12.0000 | Buy Now |
|
Quest Components | Capacitor, Mica, 820pf, 500V, 5±%, 0 | 40 |
|
$10.8000 / $16.0000 | Buy Now |
DISTI #
CMR06F821JPDR
|
TTI | Mica Capacitors 820pF 500V +/- 5% tol Min Qty: 24 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$22.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMR06F821JPDR
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CMR06F821JPDR
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00082uF, Through Hole Mount, 6521, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.00082 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 13 mm | |
JESD-609 Code | e0 | |
Length | 16.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-39001 | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 8.9 mm | |
Terminal Shape | WIRE | |
Width | 5.3 mm |