Part Details for CMR1-02TR13 by Central Semiconductor Corp
Overview of CMR1-02TR13 by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for CMR1-02TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, 200 Volt, DO-214AA / SMB | 922 |
|
$0.2608 / $0.6258 | Buy Now |
|
Quest Components | Rectifier Diode, 200 Volt, DO-214AA / SMB | 59 |
|
$0.5000 / $1.0000 | Buy Now |
|
Quest Components | Rectifier Diode, 200 Volt, DO-214AA / SMB | 816 |
|
$0.4172 / $1.0430 | Buy Now |
|
Quest Components | Rectifier Diode, 200 Volt, DO-214AA / SMB | 159 |
|
$0.5215 / $1.0430 | Buy Now |
Part Details for CMR1-02TR13
CMR1-02TR13 CAD Models
CMR1-02TR13 Part Data Attributes:
|
CMR1-02TR13
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMR1-02TR13
Central Semiconductor Corp
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for CMR1-02TR13
This table gives cross-reference parts and alternative options found for CMR1-02TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMR1-02TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1DB-13-F | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | CMR1-02TR13 vs S1DB-13-F |
SM4003 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | International Rectifier | CMR1-02TR13 vs SM4003 |
S1DB-7 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | CMR1-02TR13 vs S1DB-7 |
S1DB-13 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | CMR1-02TR13 vs S1DB-13 |
CMR1-02M | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | Central Semiconductor Corp | CMR1-02TR13 vs CMR1-02M |
S1DB-13-F-7 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | CMR1-02TR13 vs S1DB-13-F-7 |
CMR1-02 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMB, 2 PIN | Central Semiconductor Corp | CMR1-02TR13 vs CMR1-02 |
S1D_NL | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, SMA, 2 PIN | Fairchild Semiconductor Corporation | CMR1-02TR13 vs S1D_NL |