Part Details for CMR1U-01 BK PBFREE by Central Semiconductor Corp
Overview of CMR1U-01 BK PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMR1U-01 BK PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMR1U-01BKPBFREE-ND
|
DigiKey | DIODE GEN PURP 100V 1A SMB Min Qty: 3000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2475 | Buy Now |
DISTI #
CMR1U-01 BK PBFREE
|
Avnet Americas | Diode Ultra-Fast Recovery Rectifier 100V 1A 2-Pin SMB Box - Boxed Product (Development Kits) (Alt: CMR1U-01 BK PBFREE) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Container: Box | 0 |
|
$0.1079 / $0.2496 | Buy Now |
DISTI #
610-CMR1U-01BK
|
Mouser Electronics | Rectifiers 1Amp 100Vrrm 100Vr 70Vrms 30A Ifsm RoHS: Compliant | 0 |
|
$0.2290 / $0.2470 | Order Now |