Part Details for CMR1U-01M TR13 PBFREE by Central Semiconductor Corp
Overview of CMR1U-01M TR13 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMR1U-01M TR13 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMR1U-01MTR13PBFREECT-ND
|
DigiKey | DIODE GEN PURP 100V 1A SMA Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
46625 In Stock |
|
$0.2843 / $0.8600 | Buy Now |
DISTI #
610-CMR1U-01MTR13
|
Mouser Electronics | Rectifiers 1Amp 100Vrrm 100Vr 70Vrms 30A Ifsm RoHS: Compliant | 22300 |
|
$0.2840 / $0.8500 | Buy Now |
|
Bristol Electronics | 55 |
|
RFQ | ||
|
Bristol Electronics | 997 |
|
RFQ | ||
|
Quest Components | 797 |
|
$0.3780 / $0.9450 | Buy Now |
Part Details for CMR1U-01M TR13 PBFREE
CMR1U-01M TR13 PBFREE CAD Models
CMR1U-01M TR13 PBFREE Part Data Attributes
|
CMR1U-01M TR13 PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMR1U-01M TR13 PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |