There are no models available for this part yet.
Overview of CMR1U-01MTR13 by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CMR1U-01MTR13 by Central Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 19582 |
|
RFQ | ||||
Bristol Electronics | 2000 |
|
RFQ | ||||
Quest Components | RECTIFIER DIODE, 1 ELEMENT, 1A, 100V V(RRM), SILICON | 15665 |
|
$0.2286 / $0.7620 | Buy Now | ||
Quest Components | RECTIFIER DIODE, 1 ELEMENT, 1A, 100V V(RRM), SILICON | 1600 |
|
$0.3048 / $0.7620 | Buy Now | ||
Quest Components | RECTIFIER DIODE, 1 ELEMENT, 1A, 100V V(RRM), SILICON | 1272 |
|
$0.1905 / $0.4572 | Buy Now |
CAD Models for CMR1U-01MTR13 by Central Semiconductor Corp
Part Data Attributes for CMR1U-01MTR13 by Central Semiconductor Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CENTRAL SEMICONDUCTOR CORP
|
Package Description
|
SMA, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Recovery Time-Max
|
0.035 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn80Pb20)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for CMR1U-01MTR13
This table gives cross-reference parts and alternative options found for CMR1U-01MTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMR1U-01MTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
US1B-7 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Diodes Incorporated | CMR1U-01MTR13 vs US1B-7 |
ES1B-AU_R2_000A1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | CMR1U-01MTR13 vs ES1B-AU_R2_000A1 |
S1B-E3/5AT | Diode Switching 100V 1A 2-Pin SMA T/R | Vishay Semiconductors | CMR1U-01MTR13 vs S1B-E3/5AT |
US1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, PLASTIC PACKAGE-2 | General Instrument Corp | CMR1U-01MTR13 vs US1B |
ES1B_R2_00001 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | CMR1U-01MTR13 vs ES1B_R2_00001 |
ES1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | CMR1U-01MTR13 vs ES1B |
CMR1U-01 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMB, 2 PIN | Central Semiconductor Corp | CMR1U-01MTR13 vs CMR1U-01 |
US1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Lite-On Semiconductor Corporation | CMR1U-01MTR13 vs US1B |
ES1BHE3_A/H | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | CMR1U-01MTR13 vs ES1BHE3_A/H |
ES1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Surge Components Inc | CMR1U-01MTR13 vs ES1B |