Part Details for CMR3-02 BK PBFREE by Central Semiconductor Corp
Overview of CMR3-02 BK PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMR3-02 BK PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMR3-02BKPBFREE-ND
|
DigiKey | DIODE GEN PURP 200V 3A SMC Min Qty: 3400 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2231 | Buy Now |
DISTI #
CMR3-02 BK PBFREE
|
Avnet Americas | Diode General Purpose 200V 3A 2-Pin SMC Box - Boxed Product (Development Kits) (Alt: CMR3-02 BK PBFREE) RoHS: Compliant Min Qty: 3400 Package Multiple: 200 Container: Box | 0 |
|
$0.1469 / $0.2250 | Buy Now |
DISTI #
610-CMR3-02BK
|
Mouser Electronics | Rectifiers 3Amp 200Vrrm 200Vr 140Vrms 200A IFSM RoHS: Compliant | 0 |
|
$0.2060 / $0.2230 | Order Now |