Part Details for CMR3-06 TR13 PBFREE by Central Semiconductor Corp
Overview of CMR3-06 TR13 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for CMR3-06 TR13 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMR3-06TR13PBFREECT-ND
|
DigiKey | DIODE GEN PURP 600V 3A SMC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3223 In Stock |
|
$0.3733 / $1.0100 | Buy Now |
DISTI #
CMR3-06 TR13 PBFRE
|
Avnet Americas | Diode General Purpose 600V 3A 2-Pin SMC T/R - Tape and Reel (Alt: CMR3-06 TR13 PBFRE) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3432 / $0.4379 | Buy Now |
DISTI #
610-CMR3-06TR13
|
Mouser Electronics | Rectifiers 3Amp 600Vrrm 600Vr 420Vrms 200A IFSM RoHS: Compliant | 6939 |
|
$0.3730 / $1.0100 | Buy Now |