Part Details for CMRCAWEI by Panduit Corp
Overview of CMRCAWEI by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMRCAWEI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
644-CMRCAWEI
|
Mouser Electronics | Wire Ducting & Raceways Mod RCA Solder Type White Electric RoHS: Compliant | 0 |
|
$5.2400 / $6.2500 | Order Now |
DISTI #
000000000001150731
|
Sager | Wire Ducting & Raceways Mod RCA Solder Type White Electric | 0 |
|
Buy Now |
Part Details for CMRCAWEI
CMRCAWEI CAD Models
CMRCAWEI Part Data Attributes
|
CMRCAWEI
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
CMRCAWEI
Panduit Corp
Audio/RCA Connector, 1 Pole(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Configuration | 1X1 VERTICAL | |
Connector Type | RCA | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number Of Connectors | ONE | |
Number of Poles | 1 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |