Part Details for CMRPSV20C139TL by Panduit Corp
Overview of CMRPSV20C139TL by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMRPSV20C139TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
644-CMRPSV20C139TL
|
Mouser Electronics | Power Outlet Strips Vertical PWR Strip 20 Amp 120V 24 IE RoHS: Compliant | 0 |
|
$868.1700 | Order Now |
|
Onlinecomponents.com | Vertical power strip with a 20 A, 120V, 24 IEC C-13 and 6 IEC C-19 receptacles, and 10' power cords with NEMA L5-20P twist lock plugs. UL and c-UL Listed. Dimensions: 66.3"H x 2.0"W x 2.0"D (1683mm x 51mm x 51mm) RoHS: Compliant | 0 |
|
$829.9000 / $948.4800 | Buy Now |