Part Details for CMRPSV20SILTLM by Panduit Corp
Overview of CMRPSV20SILTLM by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMRPSV20SILTLM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
644-CMRPSV20SILTLM
|
Mouser Electronics | Power Outlet Strips Vertical PWR Strip with a 20 A 120V RoHS: Compliant | 0 |
|
$1,018.4400 | Order Now |
|
Onlinecomponents.com | Vertical power strip with a 20 A, 120V, 20 NEMA 5-20R in-line receptacles, one 20 A thermal breaker, red LED surge suppression indicator, red LED current monitor, and 10' power cord with NEMA L5-20P twist lock plug. UL and c-UL Listed. Dimensions: 66.3"H x 1.9"W x 1.6"D (1683mm x 47mm x 33mm) RoHS: Compliant | 0 |
|
$704.9100 / $742.0200 | Buy Now |