Part Details for CMS-151103-16SP by CUI Devices
Overview of CMS-151103-16SP by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMS-151103-16SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CMS-151103-16SP-ND
|
DigiKey | SPEAKER 6OHM 700MW TOP PORT 93DB Min Qty: 1 Lead time: 18 Weeks Container: Box |
22 In Stock |
|
$1.0500 / $1.4000 | Buy Now |
DISTI #
490-CMS-151103-16SP
|
Mouser Electronics | Speakers & Transducers speaker, 15 x 11mm rectangle, 3mm deep, mylar, Nd-Fe-B, .7W, 6ohm, 950Hz, Solder Pad | 89 |
|
$1.0500 / $1.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 18 Weeks Container: Box | 0Box |
|
$1.1500 | Buy Now |
|
Onlinecomponents.com | 15 x 11 mm, Rectangular Frame, 0.7 W, 6 Ohm, Neodymium Magnet, Mylar Cone, Speaker RoHS: Compliant | 0 |
|
$0.9680 / $1.2810 | Buy Now |
Part Details for CMS-151103-16SP
CMS-151103-16SP CAD Models
CMS-151103-16SP Part Data Attributes
|
CMS-151103-16SP
CUI Devices
Buy Now
|
Compare Parts:
CMS-151103-16SP
CUI Devices
|
Samacsys Manufacturer | CUI Devices |