Part Details for CMS-15113-076S-67 by CUI Inc
Overview of CMS-15113-076S-67 by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7MP6076S15M | Renesas Electronics Corporation | 512KB ASYNC CACHE-APPLE | |
77315-113-26LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 26 Positions 2.54mm (0.100in) Pitch, Right Angle | |
77315-113-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 36 Positions 2.54mm (0.100in) Pitch, Right Angle |
Price & Stock for CMS-15113-076S-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK5545
|
Newark | Cms-15113-076S-67 |Cui CMS-15113-076S-67 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $2.2500 | Buy Now |