Part Details for CMS-15113-076SP-67 by CUI Devices
Overview of CMS-15113-076SP-67 by CUI Devices
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMS-15113-076SP-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4997-ND
|
DigiKey | SPEAKER 6OHM 700MW TOP PORT 92DB Min Qty: 1 Lead time: 18 Weeks Container: Tray |
663 In Stock |
|
$1.0722 / $1.9000 | Buy Now |
DISTI #
490-CMS-15113076SP67
|
Mouser Electronics | Speakers & Transducers 15x11x3mm .7W IP67 6ohm 600Hz SolderPad RoHS: Compliant | 686 |
|
$1.1700 / $1.5200 | Buy Now |
|
Future Electronics | CMS Series 15 x 11 x 3 mm 0.7 W 6 Ohm 600 Hz IP67 Solder Pad Speaker RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 150 Container: Reel | 0Reel |
|
$1.2400 / $1.3300 | Buy Now |
|
Future Electronics | CMS Series 15 x 11 x 3 mm 0.7 W 6 Ohm 600 Hz IP67 Solder Pad Speaker RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 150 Container: Reel | 0Reel |
|
$1.2400 / $1.3300 | Buy Now |
|
Future Electronics | CMS Series 15 x 11 x 3 mm 0.7 W 6 Ohm 600 Hz IP67 Solder Pad Speaker RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Reel | 0Reel |
|
$1.4400 / $1.5500 | Buy Now |
|
Onlinecomponents.com | Speakers Micro Neodymium Iron Boron 600Hz 1W 92dBA 6Ohm Rectangular IP67 Solder Pad RoHS: Compliant |
750 Partner Stock |
|
$1.2300 / $1.4600 | Buy Now |
|
Master Electronics | Speakers Micro Neodymium Iron Boron 600Hz 1W 92dBA 6Ohm Rectangular IP67 Solder Pad RoHS: Compliant |
750 Partner Stock |
|
$1.2300 / $1.4600 | Buy Now |
Part Details for CMS-15113-076SP-67
CMS-15113-076SP-67 CAD Models
CMS-15113-076SP-67 Part Data Attributes:
|
CMS-15113-076SP-67
CUI Devices
Buy Now
|
Compare Parts:
CMS-15113-076SP-67
CUI Devices
|
Samacsys Manufacturer | CUI Devices |