Part Details for CMS-151135-18S-X8 by CUI Devices
Overview of CMS-151135-18S-X8 by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMS-151135-18S-X8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CMS-151135-18S-X8-ND
|
DigiKey | SPEAKER, 15 X 11 MM, 3.5 MM DEEP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
643 In Stock |
|
$0.9168 / $1.6500 | Buy Now |
DISTI #
179-CMS15113518SX8
|
Mouser Electronics | Speakers & Transducers speaker 15 x 11 mm 3.5 mm deep peek Nd-Fe-B 1 W 8 ohm 950 Hz spring contacts | 648 |
|
$0.9850 / $1.6500 | Buy Now |
DISTI #
V99:2348_27652925
|
Arrow Electronics | Speakers Neodymium Iron Boron 950Hz 1.3W 97dBA 8Ohm Rectangular IPX8 Spring Contact Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2311 | Americas - 400 |
|
$1.0516 / $1.1950 | Buy Now |
DISTI #
67208582
|
Verical | Speakers Neodymium Iron Boron 950Hz 1.3W 97dBA 8Ohm Rectangular IPX8 Spring Contact Min Qty: 6 Package Multiple: 1 Date Code: 2311 | Americas - 400 |
|
$1.0516 / $1.1950 | Buy Now |
Part Details for CMS-151135-18S-X8
CMS-151135-18S-X8 CAD Models
CMS-151135-18S-X8 Part Data Attributes:
|
CMS-151135-18S-X8
CUI Devices
Buy Now
|
Compare Parts:
CMS-151135-18S-X8
CUI Devices
|
Samacsys Manufacturer | CUI Devices |