Part Details for CMS-15118D-L100 by CUI Devices
Overview of CMS-15118D-L100 by CUI Devices
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMS-15118D-L100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4343-ND
|
DigiKey | SPEAKER 8OHM 700MW TOP PORT 91DB Min Qty: 1 Lead time: 21 Weeks Container: Tray |
585 In Stock |
|
$1.6423 / $2.8300 | Buy Now |
DISTI #
490-CMS-15118D-L100
|
Mouser Electronics | Speakers & Transducers 15x11mm rectangle 0.7W 8ohm 500Hz RoHS: Compliant | 1568 |
|
$1.7800 / $2.6000 | Buy Now |
DISTI #
V99:2348_18690115
|
Arrow Electronics | 15 x 11 mm, Rectangular Frame, 0.7 W, 8 Ohm, Neodymium Magnet, Mylar Cone, Miniature Speaker RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2137 | Americas - 888 |
|
$1.7930 / $1.9220 | Buy Now |
|
Future Electronics | CMS Series 15 x 11 x 3 mm 0.7 W 8 Ohm 500 Hz Wire Lead Micro Speaker RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.9000 / $2.1600 | Buy Now |
|
Future Electronics | CMS Series 15 x 11 x 3 mm 0.7 W 8 Ohm 500 Hz Wire Lead Micro Speaker RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.9000 / $2.1600 | Buy Now |
|
Onlinecomponents.com | 15 x 11 mm, Rectangular Frame, 0.7 W, 8 Ohm, Neodymium Magnet, Mylar Cone |
883 On Order |
|
$1.6600 / $2.2000 | Buy Now |
|
Master Electronics | 15 x 11 mm, Rectangular Frame, 0.7 W, 8 Ohm, Neodymium Magnet, Mylar Cone |
883 On Order |
|
$1.6600 / $2.2000 | Buy Now |