Part Details for CMS-160916-30-SP by CUI Inc
Overview of CMS-160916-30-SP by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMS-160916-30-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 16 mm x 9 mm, Rectangular Frame, 0.8 W, 6 Ohm, Nd-Fe-B Magnet, Mylar Cone RoHS: Compliant | 0 |
|
$1.9900 / $2.9000 | Buy Now |