Part Details for CMS-181325-078L100-67 by CUI Devices
Overview of CMS-181325-078L100-67 by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMS-181325-078L100-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMS-181325-078L100-67-ND
|
DigiKey | SPEAKER 8OHM 700MW TOP PORT 93DB Min Qty: 500 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1838 | Buy Now |
DISTI #
490-CMS18132578L1067
|
Mouser Electronics | Speakers & Transducers 18x13x2.5mm .7W IP67 8ohm 800Hz WireLead RoHS: Compliant | 0 |
|
$1.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Tray | 0Tray |
|
$1.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4200 / $2.0600 | Buy Now |