Part Details for CMS-181325-078L100 by CUI Devices
Overview of CMS-181325-078L100 by CUI Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMS-181325-078L100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4625-ND
|
DigiKey | SPEAKER 8OHM 700MW TOP PORT 93DB Min Qty: 1 Lead time: 18 Weeks Container: Tray |
2223 In Stock |
|
$1.0833 / $1.9200 | Buy Now |
DISTI #
490-CMS181325078L100
|
Mouser Electronics | Speakers & Transducers 0.7W 8ohm 1100Hz 18x13mm Wire Leads RoHS: Compliant | 1096 |
|
$1.1700 / $1.6900 | Buy Now |
|
Future Electronics | CMS Series 18 x 13 x 2.5 mm 0.7 W 8 Ohm 800 Hz Wire Lead Micro Speaker RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Tray | 0Tray |
|
$1.2600 / $1.4300 | Buy Now |
|
Future Electronics | CMS Series 18 x 13 x 2.5 mm 0.7 W 8 Ohm 800 Hz Wire Lead Micro Speaker RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Tray | 0Tray |
|
$1.2600 / $1.4300 | Buy Now |
|
Onlinecomponents.com | Speakers Micro Neodymium Iron Boron 1100Hz 1W 93dBA 8Ohm Rectangular Wire Lead RoHS: Compliant |
1008 In Stock |
|
$1.2400 / $1.5000 | Buy Now |
|
Master Electronics | Speakers Micro Neodymium Iron Boron 1100Hz 1W 93dBA 8Ohm Rectangular Wire Lead RoHS: Compliant |
1008 In Stock |
|
$1.2400 / $1.5000 | Buy Now |
Part Details for CMS-181325-078L100
CMS-181325-078L100 CAD Models
CMS-181325-078L100 Part Data Attributes:
|
CMS-181325-078L100
CUI Devices
Buy Now
|
Compare Parts:
CMS-181325-078L100
CUI Devices
|
Samacsys Manufacturer | CUI Devices |