Part Details for CMS-28588N-L152 by CUI Devices
Overview of CMS-28588N-L152 by CUI Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMS-28588N-L152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-3850-ND
|
DigiKey | SPEAKER 8OHM 2W TOP PORT 99DB Min Qty: 1 Lead time: 21 Weeks Container: Tray |
25182 In Stock |
|
$1.9621 / $3.3800 | Buy Now |
DISTI #
490-CMS-28588N-L152
|
Mouser Electronics | Speakers & Transducers 2W 8ohms 550Hz 28mm round w/wire RoHS: Compliant | 3084 |
|
$2.1100 / $2.9800 | Buy Now |
|
Future Electronics | speaker, 28 mm round, 5.5 mm deep, Nd-Fe-B, 2 W, 8 Ω, 550 Hz, 152 mm wire leads RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 21 Weeks Container: Tray | 0Tray |
|
$2.2700 | Buy Now |
|
Future Electronics | speaker, 28 mm round, 5.5 mm deep, Nd-Fe-B, 2 W, 8 Ω, 550 Hz, 152 mm wire leads RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 21 Weeks Container: Tray | 0Tray |
|
$2.2700 | Buy Now |
|
Onlinecomponents.com | 28 mm, Round frame, 2 W, 8 Ohm, Neodymium Magnet, Mylar Cone, Wire Leads RoHS: Compliant |
1240 In Stock |
|
$2.1800 / $2.7800 | Buy Now |
|
Master Electronics | 28 mm, Round frame, 2 W, 8 Ohm, Neodymium Magnet, Mylar Cone, Wire Leads RoHS: Compliant |
1240 In Stock |
|
$2.1800 / $2.7800 | Buy Now |