Part Details for CMS-34348N by CUI Devices
Overview of CMS-34348N by CUI Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMS-34348N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-3845-ND
|
DigiKey | SPEAKER 8OHM 3W TOP PORT 80DB Min Qty: 300 Lead time: 21 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.5393 | Buy Now |
DISTI #
490-CMS-34348N
|
Mouser Electronics | Speakers & Transducers 3W 8ohms 380Hz 34mm square RoHS: Compliant | 0 |
|
$4.7800 / $7.5600 | Order Now |
|
Future Electronics | Nd-Fe-B Magnet 34 x 34 x 14.5 mm 3 W 8 Ω 380 Hz ABS77D Speaker RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 20 Lead time: 21 Weeks Container: Tray | 0Tray |
|
$5.0900 | Buy Now |
|
Future Electronics | Nd-Fe-B Magnet 34 x 34 x 14.5 mm 3 W 8 Ω 380 Hz ABS77D Speaker RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 20 Lead time: 21 Weeks Container: Tray | 0Tray |
|
$5.0900 | Buy Now |
|
Onlinecomponents.com | 34 mm x 34 mm, Square Frame, 3 W, 8 Ohm, Neodymium Magnet, Mylar Cone RoHS: Compliant |
500 On Order |
|
$5.2000 / $6.5100 | Buy Now |
|
Master Electronics | 34 mm x 34 mm, Square Frame, 3 W, 8 Ohm, Neodymium Magnet, Mylar Cone RoHS: Compliant |
500 On Order |
|
$5.2000 / $6.5100 | Buy Now |
Part Details for CMS-34348N
CMS-34348N CAD Models
CMS-34348N Part Data Attributes
|
CMS-34348N
CUI Devices
Buy Now
|
Compare Parts:
CMS-34348N
CUI Devices
|
Samacsys Manufacturer | CUI Devices |