Part Details for CMS-4021-34SP-X5 by CUI Devices
Overview of CMS-4021-34SP-X5 by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMS-4021-34SP-X5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CMS-4021-34SP-X5-ND
|
DigiKey | SPEAKER, 40 X 21 MM DEEP, PEEK, Min Qty: 1 Lead time: 18 Weeks Container: Tray |
690 In Stock |
|
$3.0857 / $5.2100 | Buy Now |
DISTI #
179-CMS402134SPX5
|
Mouser Electronics | Speakers & Transducers speaker 40 x 21 mm deep peek Nd-Fe-B 3 W 4 ohm 180 Hz solder pads IPX5 | 657 |
|
$3.3300 / $5.2100 | Buy Now |
DISTI #
V99:2348_27652938
|
Arrow Electronics | Speakers Neodymium Iron Boron 180Hz 5W 85dBA 4Ohm Round IPX5 Solder Eyelet RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2314 | Americas - 358 |
|
$3.5390 / $3.9190 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 360 Package Multiple: 60 Container: Tray | 0Tray |
|
$3.6800 | Buy Now |
Part Details for CMS-4021-34SP-X5
CMS-4021-34SP-X5 CAD Models
CMS-4021-34SP-X5 Part Data Attributes:
|
CMS-4021-34SP-X5
CUI Devices
Buy Now
|
Compare Parts:
CMS-4021-34SP-X5
CUI Devices
|
Samacsys Manufacturer | CUI Devices |