Part Details for CMS-R200-1.0 by ISABELLENHUETTE
Overview of CMS-R200-1.0 by ISABELLENHUETTE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMS-R200-1.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 | 0 |
|
$0.3800 / $0.4500 | Buy Now |
|
New Advantage Corporation | RES.SHUNT (6432) 2512 200m Ohms 1% 2.5W AUTO SMT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 4167 |
|
$0.6515 / $0.6980 | Buy Now |