Part Details for CMS15 by Toshiba America Electronic Components
Overview of CMS15 by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for CMS15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Switching Mode Power Supply Applications | 527000 |
|
RFQ | |
|
Win Source Electronics | Switching Mode Power Supply Applications | 86000 |
|
$0.0850 / $0.1280 | Buy Now |
Part Details for CMS15
CMS15 CAD Models
CMS15 Part Data Attributes
|
CMS15
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CMS15
Toshiba America Electronic Components
DIODE 3 A, 60 V, SILICON, RECTIFIER DIODE, 3-4E1A, M-FLAT-2, Rectifier Diode
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 3-4E1A, M-FLAT-2 | |
Pin Count | 2 | |
Manufacturer Package Code | 3-4E1A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 300 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |