Part Details for CMS16CAE20K00JE by Vishay Intertechnologies
Overview of CMS16CAE20K00JE by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMS16CAE20K00JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMS16CAE20K00JE
|
Avnet Americas | Res Wirewound 20KOhm 5% 16W 260ppm/°C Silicone Coated Capacitor Mount Screw Terminal Bulk - Bulk (Alt: CMS16CAE20K00JE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7760 / $41.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$30.0000 | Buy Now |
DISTI #
CMS16CAE20K00JE
|
Avnet Americas | Res Wirewound 20KOhm 5% 16W 260ppm/°C Silicone Coated Capacitor Mount Screw Terminal Bulk - Bulk (Alt: CMS16CAE20K00JE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7760 / $41.1600 | Buy Now |
DISTI #
CMS16CAE20K00JE
|
Avnet Americas | Res Wirewound 20KOhm 5% 16W 260ppm/°C Silicone Coated Capacitor Mount Screw Terminal Bulk - Bulk (Alt: CMS16CAE20K00JE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7760 / $41.1600 | Buy Now |
Part Details for CMS16CAE20K00JE
CMS16CAE20K00JE CAD Models
CMS16CAE20K00JE Part Data Attributes
|
CMS16CAE20K00JE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMS16CAE20K00JE
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 16W, 20000ohm, 565.6854V, 5% +/-Tol, 260ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Spacing | 22.22 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 14.29 mm | |
Package Length | 31.75 mm | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 16 W | |
Rated Temperature | 25 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 565.6854 V |