Part Details for CMS2-2-R (ALTERNATE: CMS2-2-R) by Eaton Electronics
Overview of CMS2-2-R (ALTERNATE: CMS2-2-R) by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMS2-2-R (ALTERNATE: CMS2-2-R)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74036436
|
RS | IND, COM MD, SZ2, 48uH, 4.4A | Eaton Electronics CMS2-2-R RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1900 | RFQ |