Part Details for CMS23N06H8-HF by Comchip Technology Corporation Ltd
Overview of CMS23N06H8-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CMS23N06H8-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-CMS23N06H8-HFCT-ND
|
DigiKey | MOSFET N-CH 60V 23A/125A 8DFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4998 In Stock |
|
$0.8750 / $2.0900 | Buy Now |
DISTI #
750-CMS23N06H8-HF
|
Mouser Electronics | MOSFETs MOSFET N-CH 60VDS 20VGS 125A RoHS: Compliant | 4993 |
|
$0.8750 / $2.0900 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.9500 / $2.3300 | Buy Now |
Part Details for CMS23N06H8-HF
CMS23N06H8-HF CAD Models
CMS23N06H8-HF Part Data Attributes
|
CMS23N06H8-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CMS23N06H8-HF
Comchip Technology Corporation Ltd
Small Signal Field-Effect Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |