Part Details for CMS30I40A(TE12L,QM by Toshiba America Electronic Components
Overview of CMS30I40A(TE12L,QM by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMS30I40A(TE12L,QM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-CMS30I40A(TE12L,QMCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 3A M-FLAT Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2935 In Stock |
|
$0.1688 / $0.5800 | Buy Now |
DISTI #
CMS30I40A(TE12L,QM
|
Avnet Americas | X35 PB-F DIODE M-FLAT MOQ=3000 V=30 F=60HZ - Tape and Reel (Alt: CMS30I40A(TE12L,QM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1958 / $0.2497 | Buy Now |
DISTI #
757-CMS30I40ATE12LQM
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V Vrrm 3.0A IF 0.55V VFM 25A IFSM RoHS: Compliant | 0 |
|
$0.1670 / $0.5500 | Order Now |
Part Details for CMS30I40A(TE12L,QM
CMS30I40A(TE12L,QM CAD Models
CMS30I40A(TE12L,QM Part Data Attributes:
|
CMS30I40A(TE12L,QM
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CMS30I40A(TE12L,QM
Toshiba America Electronic Components
X35 PB-F DIODE M-FLAT MOQ=3000 V=30 F=60HZ
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for CMS30I40A(TE12L,QM
This table gives cross-reference parts and alternative options found for CMS30I40A(TE12L,QM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS30I40A(TE12L,QM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS30I40A | Schottky Barrier Diodes | Toshiba America Electronic Components | CMS30I40A(TE12L,QM vs CRS30I40A |