Part Details for CMSA12-B2S-D300 by Panduit Corp
Overview of CMSA12-B2S-D300 by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMSA12-B2S-D300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ2697
|
Newark | Edge Clip Assy Inc Bt 0.7 - 3Mm S Para Rohs Compliant: Yes |Panduit CMSA12-B2S-D300 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 1 |
|
$435.8900 / $530.5900 | Buy Now |
DISTI #
298-CMSA12-B2S-D300-ND
|
DigiKey | MOUNT ASSEMBLY BT TIE SIDE-FIXED Min Qty: 500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8647 | Buy Now |
DISTI #
CMSA12-B2S-D300
|
Avnet Americas | Side Fixed Clip Cable Tie Mount For Use with Cables and Wires Parallel Bundle Orientation - Bulk (Alt: CMSA12-B2S-D300) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.5962 | Buy Now |
DISTI #
644-CMSA12-B2S-D300
|
Mouser Electronics | Cable Tie Mounts Mount Assembly BT tie side-fixed, parall | 0 |
|
$0.6110 / $0.9300 | Order Now |
DISTI #
PANCMSA12-B2S-D300
|
Heilind Electronics | EDGE CLIP WITH CABLE TIE | Americas - 0 in Stock |
|
$0.6585 / $0.7134 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4000 Factory Stock |
|
$0.6000 / $0.7000 | Buy Now |
DISTI #
58334756
|
Verical | Cable Accessories Edge Clip With Cable Tie Steel/Nylon 6/6 Black Zinc Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$0.5064 / $0.5518 | Buy Now |
DISTI #
CMSA12-B2S-D300
|
Avnet Americas | Side Fixed Clip Cable Tie Mount For Use with Cables and Wires Parallel Bundle Orientation - Bulk (Alt: CMSA12-B2S-D300) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.5962 | Buy Now |
DISTI #
000000000006239141
|
Sager | Cable Tie Mounts Mount Assembly BT tie side-fixed, parall Min Qty: 500 | 0 |
|
$0.5221 / $0.5946 | Buy Now |
DISTI #
12H2989
|
Bürklin Elektronik | Edge clip, max. bundle Ø 51 mm, nylon/steel galvanized, black, (L x W x H) 203 x 14 x 11.9 mm Min Qty: 1 | 420 |
|
$0.7215 / $0.9153 | Buy Now |
Part Details for CMSA12-B2S-D300
CMSA12-B2S-D300 CAD Models
CMSA12-B2S-D300 Part Data Attributes:
|
CMSA12-B2S-D300
Panduit Corp
Buy Now
|
Compare Parts:
CMSA12-B2S-D300
Panduit Corp
|
Samacsys Manufacturer | Panduit |