Part Details for CMSAQSCZBL by Panduit Corp
Overview of CMSAQSCZBL by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMSAQSCZBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K0880
|
Newark | Sc Simpl (Aq) Adapter (Bl) Module (Zirc) Rohs Compliant: Yes |Panduit CMSAQSCZBL RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5500 / $29.6100 | Buy Now |
DISTI #
298-21041-ND
|
DigiKey | SC SIMPL (AQ) ADAPTER (BL) MODUL Min Qty: 20 Lead time: 2 Weeks Container: Bulk |
15 In Stock |
|
$23.2285 | Buy Now |
DISTI #
CMSAQSCZBL
|
Avnet Americas | Conn SC Multimode Simplex ST Cable Mount - Bulk (Alt: CMSAQSCZBL) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$22.0300 | Buy Now |
DISTI #
644-CMSAQSCZBL
|
Mouser Electronics | Fiber Optic Connectors SC Simpl (AQ) Adapt (BL) Module (Zirc) RoHS: Compliant | 0 |
|
$24.3300 / $25.0300 | Order Now |
DISTI #
73743104
|
RS | Mini-Com SC APC Fiber Adapter Module, Simplex, Singlemode, Aqua | Panduit CMSAQSCZBL RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$22.3300 / $24.2700 | RFQ |
DISTI #
PANCMSAQSCZBL
|
Heilind Electronics | SC SIMPL AQ ADAPTER BL MODULE ZIRC | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000001406260
|
Sager | Fiber Optic Connectors SC Simpl (AQ) Adapt (BL) Module (Zirc) Min Qty: 1 | 0 |
|
$24.3100 / $31.7600 | Buy Now |
DISTI #
10015412
|
TestEquity LLC | Panduit CMSAQSCZBL Fiber Adapter Module, SC APC Simplex, Singlemode, Zirconia Split Sleeve, Aqua, 1Pc | 0 |
|
$27.5400 | Buy Now |
Part Details for CMSAQSCZBL
CMSAQSCZBL CAD Models
CMSAQSCZBL Part Data Attributes
|
CMSAQSCZBL
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
CMSAQSCZBL
Panduit Corp
Fiber Optic Connector Adapter, Multi Mode, Simplex
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |