Part Details for CMSD2005S BK PBFREE by Central Semiconductor Corp
Overview of CMSD2005S BK PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMSD2005S BK PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMSD2005SBKPBFREE-ND
|
DigiKey | DIODE ARRAY GP 300V 225MA SOT323 Min Qty: 10000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0845 | Buy Now |
DISTI #
CMSD2005S BK PBFRE
|
Avnet Americas | Diode High Voltage Switching 350V 225mA 3-Pin SOT-323 Box - Boxed Product (Development Kits) (Alt: CMSD2005S BK PBFRE) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Box | 0 |
|
$0.0741 / $0.0900 | Buy Now |
DISTI #
610-CMSD2005SBK
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Dual In Series HV 300Vr 350Vrrm 225IF RoHS: Compliant | 0 |
|
$0.0780 / $0.0840 | Order Now |