Part Details for CMSD2838 TR PBFREE by Central Semiconductor Corp
Overview of CMSD2838 TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for CMSD2838 TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMSD2838TRPBFREECT-ND
|
DigiKey | DIODE ARRAY GP 75V 200MA SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4097 In Stock |
|
$0.0947 / $0.4400 | Buy Now |
DISTI #
CMSD2838 TR PBFREE
|
Avnet Americas | Diode Ultra-High Speed Switching 75V 200mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: CMSD2838 TR PBFREE) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0926 / $0.1089 | Buy Now |
DISTI #
610-CMSD2838
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Dual RoHS: Compliant | 0 |
|
$0.0940 / $0.4400 | Order Now |
|
Future Electronics | Surface mount Dual silicon switching Diodes - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1100 / $0.1170 | Buy Now |