Part Details for CMSEISCEI by Panduit Corp
Overview of CMSEISCEI by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMSEISCEI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H6891
|
Newark | Sc Fiber Optic Adapter, 125 Um, Multimode, Fibre Optic Connector Type:Sc, Fibre Type:Multimode, Fibre Diameter:50µm/125µm, 62.5µm/125µm, Connector Body Material:Metal Body, Product Range:Opti-Crimp Series Rohs Compliant: Yes |Panduit CMSEISCEI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
298-16124-ND
|
DigiKey | SC SIMPL (EI) ADAPTER (EI) MODUL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
165 In Stock |
|
$9.6600 | Buy Now |
Part Details for CMSEISCEI
CMSEISCEI CAD Models
CMSEISCEI Part Data Attributes
|
CMSEISCEI
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
CMSEISCEI
Panduit Corp
Fiber Optic Connector Adapter, Multi Mode, Simplex
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panduit | |
Additional Feature | STANDARD: 874-1 | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |