Part Details for CMSH1-40M BK PBFREE by Central Semiconductor Corp
Overview of CMSH1-40M BK PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMSH1-40M BK PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMSH1-40MBKPBFREE-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A SMA Min Qty: 2400 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3619 | Buy Now |
DISTI #
CMSH1-40M BK PBFRE
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin SMA Box - Boxed Product (Development Kits) (Alt: CMSH1-40M BK PBFRE) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Container: Box | 0 |
|
$0.3250 / $0.3810 | Buy Now |
DISTI #
610-CMSH1-40M
|
Mouser Electronics | Schottky Diodes & Rectifiers SMA 40V 1A Schottky RoHS: Compliant | 0 |
|
$0.3610 | Order Now |
Part Details for CMSH1-40M BK PBFREE
CMSH1-40M BK PBFREE CAD Models
CMSH1-40M BK PBFREE Part Data Attributes
|
CMSH1-40M BK PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMSH1-40M BK PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |