Part Details for CMSH1-60 TR13 TIN/LEAD by Central Semiconductor Corp
Overview of CMSH1-60 TR13 TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMSH1-60 TR13 TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMSH1-60 TR13 TIN/
|
Avnet Americas | Diode Schottky 60V 1A 2-Pin SMB T/R - Tape and Reel (Alt: CMSH1-60 TR13 TIN/) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0426 / $0.0501 | Buy Now |
DISTI #
610-CMSH1-60TR13-TL
|
Mouser Electronics | Schottky Diodes & Rectifiers 60Vrrm 60Vr 42Vrms 1.0A 30A 1.4W RoHS: Compliant | 0 |
|
$0.0440 / $0.0550 | Order Now |
DISTI #
CMSH1-60 TR13 TIN/
|
Avnet Americas | Diode Schottky 60V 1A 2-Pin SMB T/R - Tape and Reel (Alt: CMSH1-60 TR13 TIN/) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0426 / $0.0501 | Buy Now |