Part Details for CMSH2-20M TR13 PBFREE by Central Semiconductor Corp
Overview of CMSH2-20M TR13 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for CMSH2-20M TR13 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMSH2-20MTR13PBFREECT-ND
|
DigiKey | DIODE SCHOTTKY 20V 2A SMA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2984 In Stock |
|
$0.0988 / $0.4600 | Buy Now |
DISTI #
CMSH2-20M TR13 PBF
|
Avnet Americas | Diode Schottky 20V 2A 2-Pin SMA T/R - Tape and Reel (Alt: CMSH2-20M TR13 PBF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0943 / $0.1147 | Buy Now |
DISTI #
610-CMSH2-20MTR13
|
Mouser Electronics | Schottky Diodes & Rectifiers 2.0Amp Schottky 20Vrrm 20Vr 14Vr RoHS: Compliant | 8024 |
|
$0.0980 / $0.4600 | Buy Now |
Part Details for CMSH2-20M TR13 PBFREE
CMSH2-20M TR13 PBFREE CAD Models
CMSH2-20M TR13 PBFREE Part Data Attributes
|
CMSH2-20M TR13 PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMSH2-20M TR13 PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |