Part Details for CMSH3-100M TR13 PBFREE by Central Semiconductor Corp
Overview of CMSH3-100M TR13 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMSH3-100M TR13 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMSH3-100MTR13PBFREECT-ND
|
DigiKey | DIODE SCHOTTKY 100V 3A SMB Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16035 In Stock |
|
$0.1286 / $0.4600 | Buy Now |
DISTI #
CMSH3-100M TR13 PB
|
Avnet Americas | Diode Schottky 100V 3A 2-Pin SMB T/R - Tape and Reel (Alt: CMSH3-100M TR13 PB) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1274 / $0.1494 | Buy Now |
DISTI #
610-CMSH3-100MTR13
|
Mouser Electronics | Schottky Diodes & Rectifiers 3Amp 100Vrrm 100Vr 71Vrrms 80A IFSM RoHS: Compliant | 6603 |
|
$0.1280 / $0.4600 | Buy Now |
DISTI #
CMSH3-100M TR13 PB
|
Avnet Americas | Diode Schottky 100V 3A 2-Pin SMB T/R - Tape and Reel (Alt: CMSH3-100M TR13 PB) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1274 / $0.1494 | Buy Now |
|
Chip1Cloud | DIODE SCHOTTKY 100V 3A SMB | 30000 |
|
RFQ |