Part Details for CMSH3-100MFL TR13 PBFREE by Central Semiconductor Corp
Overview of CMSH3-100MFL TR13 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for CMSH3-100MFL TR13 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMSH3-100MFLTR13PBFREECT-ND
|
DigiKey | DIODE SCHOTTKY 100V 3A SMAFLAT Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12023 In Stock |
|
$0.1313 / $0.4600 | Buy Now |
DISTI #
CMSH3-100MFL TR13
|
Avnet Americas | Diode Schottky 100V 3A 2-Pin SMAFL T/R - Tape and Reel (Alt: CMSH3-100MFL TR13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.1144 / $0.1524 | Buy Now |
DISTI #
610-CMSH3-100MFLTR13
|
Mouser Electronics | Schottky Diodes & Rectifiers 3Amp 100Vrrm 100Vr 71Vrrms 80A IFSM RoHS: Compliant | 0 |
|
$0.1310 | Order Now |
Part Details for CMSH3-100MFL TR13 PBFREE
CMSH3-100MFL TR13 PBFREE CAD Models
CMSH3-100MFL TR13 PBFREE Part Data Attributes
|
CMSH3-100MFL TR13 PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMSH3-100MFL TR13 PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |