Part Details for CMSH3-40 BK PBFREE by Central Semiconductor Corp
Overview of CMSH3-40 BK PBFREE by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMSH3-40 BK PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMSH3-40BKPBFREE-ND
|
DigiKey | DIODE SCHOTTKY 40V 3A SMC Min Qty: 4600 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1668 | Buy Now |
DISTI #
CMSH3-40 BK PBFREE
|
Avnet Americas | Diode Schottky 40V 3A 2-Pin SMC Box - Boxed Product (Development Kits) (Alt: CMSH3-40 BK PBFREE) RoHS: Compliant Min Qty: 4600 Package Multiple: 200 Container: Box | 0 |
|
$0.1339 / $0.1626 | Buy Now |
DISTI #
610-CMSH3-40BK
|
Mouser Electronics | Schottky Diodes & Rectifiers SMC 3A 40V Schottky Rectifier Schottky RoHS: Compliant | 0 |
|
$0.1510 / $0.1660 | Order Now |
DISTI #
CMSH3-40 BK PBFREE
|
Avnet Americas | Diode Schottky 40V 3A 2-Pin SMC Box - Boxed Product (Development Kits) (Alt: CMSH3-40 BK PBFREE) RoHS: Compliant Min Qty: 4600 Package Multiple: 200 Container: Box | 0 |
|
$0.1339 / $0.1626 | Buy Now |
Part Details for CMSH3-40 BK PBFREE
CMSH3-40 BK PBFREE CAD Models
CMSH3-40 BK PBFREE Part Data Attributes:
|
CMSH3-40 BK PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMSH3-40 BK PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |