Part Details for CMSH5-40FL TR13 PBFREE by Central Semiconductor Corp
Overview of CMSH5-40FL TR13 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for CMSH5-40FL TR13 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMSH5-40FL TR13 PB
|
Avnet Americas | Diode Schottky 40V 5A 2-Pin SMBFL T/R - Tape and Reel (Alt: CMSH5-40FL TR13 PB) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1976 / $0.2322 | Buy Now |
DISTI #
610-CMSH5-40FLTR13
|
Mouser Electronics | Schottky Diodes & Rectifiers 5.0Amp 40Vrrm 40Vr 28Vrrms 100A IFSM RoHS: Compliant | 0 |
|
$0.2000 / $0.2050 | Order Now |