Part Details for CMSH8-40 TR13 PBFREE by Central Semiconductor Corp
Overview of CMSH8-40 TR13 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMSH8-40 TR13 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMSH8-40 TR13 PBFR
|
Avnet Americas | Diode Schottky 40V 8A 2-Pin SMC T/R - Tape and Reel (Alt: CMSH8-40 TR13 PBFR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3406 / $0.4137 | Buy Now |
DISTI #
610-CMSH8-40TR13
|
Mouser Electronics | Schottky Diodes & Rectifiers 8.0Amp 40Vrrm 40Vr 28Vrms 150A IFSM RoHS: Compliant | 0 |
|
$0.3560 / $0.3710 | Order Now |