Part Details for CMSM-3116-34 by CUI Devices
Overview of CMSM-3116-34 by CUI Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMSM-3116-34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CMSM-3116-34-ND
|
DigiKey | 16.6MM, 3W, 4OHM, 280HZ Min Qty: 1 Lead time: 21 Weeks Container: Tray |
444 In Stock |
|
$5.0288 / $8.1800 | Buy Now |
DISTI #
179-CMSM-3116-34
|
Mouser Electronics | Speakers & Transducers 16.6mm, 3W, 4ohm, 280Hz Medical Speaker RoHS: Compliant | 524 |
|
$4.8500 / $8.1700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 528 Package Multiple: 48 Container: Tray | 0Tray |
|
$5.1100 | Buy Now |